text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC4102YM

MIC4102 Series 2.5 Ohm 100 V SMT Half Bridge MOSFET Driver - SOIC-8L

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC4102YM - Technical Attributes
Attributes Table
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MIC4102YM is a high frequency, 100 V Half Bridge MOSFET driver IC featuring internal anti-shoot-through protection. The low-side and high-side gate drivers are controlled by a single input signal to the PWM pin. The MIC4102 implements adaptive anti-shoot-through circuitry to optimize the switching transitions for maximum efficiency. The single input control also reduces system complexity and greatly simplifies the overall design.

The MIC4102 also features a low-side drive disable pin. This gives the MIC4102 the capability to operate in a non-synchronous buck mode. This feature allows the MIC4102 to start up into applications where a bias voltage may already be present without pulling the output voltage down. Under-voltage protection on both the low-side and high-side supplies forces the outputs low. An on-chip boot-strap diode eliminates the discrete diode required with other driver ICs. The MIC4102 is available in the SOIC-8L package with a junction operating range from –40 ° C to +125 ° C.

Key Features:

  • Drives high- and low-side N-Channel MOSFETs with single input.
  • Adaptive anti-shoot-through protection.
  • Low side drive disable pin.
  • Bootstrap supply voltage to 118 V DC.
  • Supply voltage up to 16 V.
  • TTL input thresholds.
  • On-chip bootstrap diode.
  • Fast 30 ns propagation times.
  • Drives 1000 pF load with 10 ns rise and fall times.
  • Low power consumption.
  • Supply under-voltage protection.
  • 2.5 Ω pull up, 1.5 Ω pull down output resistance.
  • Space saving SOIC-8L package.
  • -40°C to +125°C junction temperature range.

Applications:

  • High voltage buck converters.
  • 2-stage push-pull converters.
  • Networking / Telecom power supplies.
  • Automotive power supplies.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
380
Multiple Of:
95
Total
$760.00
USD
Quantity
Unit Price
1
$2.10
25
$2.06
100
$2.02
250
$2.00
1,000+
$1.94
Product Variant Information section