text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE9201SGAUMA1

TLE9201SG Series 28 V 6 A Surface Mount H-Bridge with SPI - PG-DSO-12-17

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon TLE9201SGAUMA1 - Technical Attributes
Attributes Table
Motor Type: Brushed DC
No of Outputs: Dual
Output Current-Max: 6A
Supply Current: 5mA
Clock Frequency-Max: 20kHz
Supply Voltage-Max: 40V
Supply Voltage: 5V to 28V
Fall Time: 40µs
Rise Time: 40µs
Turn-off Delay Time: 80µs
Turn-on Delay Time: 80µs
Interface: SPI
Operating Temp Range: -40°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,820.00
USD
Quantity
Unit Price
1,000
$1.82
2,000+
$1.80