Manufacturer Part #
LNK3306D-TL
LNK33x2-7D Series 18 V 73% 66 kHz Energy Efficient Off-Line Switcher IC - SO-8C
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Power Integrations | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Package Style:SO-8C Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2333 | ||||||||||
Product Specification Section
Power Integrations LNK3306D-TL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Power Integrations LNK3306D-TL - Technical Attributes
Attributes Table
| Isolation: | Isolated |
| Internal Switch: | Yes |
| Topology: | Flyback |
| Supply Voltage: | 18V |
| Duty Cycle-Max: | 73% |
| Supply Current: | 22µA |
| Switching Frequency-Max: | 66kHz |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | SO-8C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
21
Germany:
21
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.64
40
$0.63
150
$0.61
400
$0.595
1,500+
$0.57
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
SO-8C
Mounting Method:
Surface Mount