text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP13994AGDR2G

NCP13994 Series 700 V 750 kHz SMT Half-Bridge Offline Controller - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP13994AGDR2G - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 30V to 90V
Topology: Flyback
Supply Current: 13mA
Switching Frequency-Max: 750kHz
Operating Temp Range: -50°C to +150°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
21 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,225.00
USD
Quantity
Unit Price
2,500+
$0.89
Product Variant Information section