Manufacturer Part #
VIPER115LSTR
VIPer11: 30 V 80% 66 KHz Energy Saving Off-Line High Voltage Converter-SSOP-10
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SSOP-10 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics VIPER115LSTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics VIPER115LSTR - Technical Attributes
Attributes Table
| Isolation: | Isolated / Non Isolated |
| Internal Switch: | Yes |
| Breakdown Voltage-Max: | 800V |
| Topology: | Buck/Boost/Flyback |
| Start-Up Voltage: | 16V |
| Supply Voltage: | 4.5V to 30V |
| Duty Cycle-Max: | 80% |
| Supply Current: | 1.25mA |
| Switching Frequency-Max: | 66kHz |
| Rated Power: | 7W |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SSOP-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,500
$0.435
5,000
$0.43
10,000
$0.425
12,500+
$0.42
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.435 / Stock: 0 Qty: 2,500+$0.435 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.435 / Stock: 0 Qty: 2,500+$0.435 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.435 / Stock: 0 Qty: 2,500+$0.435 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.435 / Stock: 0 Qty: 2,500+$0.435 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SSOP-10
Mounting Method:
Surface Mount