Manufacturer Part #
PD70211ILQ-TR
Power Switch ICs - POE / LAN IEEE802.2at/POH PoE PD Front end PWM
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:QFN-36 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip PD70211ILQ-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Thailand
HTS Code:
8542.31.00.30
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Microchip PD70211ILQ-TR - Technical Attributes
Attributes Table
| Type: | PoE-PD |
| Supply Voltage: | 0V to 57V |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | QFN-36 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
3,000+
$2.89
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-36
Mounting Method:
Surface Mount