text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2511SN-7

AP2511 Series 5.5 V 2.5 A Single Channel Current Limited Power Switch -DFN2020-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP2511SN-7 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Single
On-state Resistance-Max: 78mΩ
Rated Current-Max: 2.5A
Package Style:  UDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$315.00
USD
Quantity
Unit Price
3,000
$0.105
9,000
$0.102
15,000
$0.101
30,000
$0.0994
60,000+
$0.0969
Product Variant Information section