text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC94044YFL-TR

MIC94044 Series 3 A 55 mOhm Surface Mount High Side Load Switch - MLF-4

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC94044YFL-TR - Technical Attributes
Attributes Table
Configuration: High Side
No of Elements: Single
On-state Resistance-Max: 55mΩ
Rated Current-Max: 3A
Package Style:  MLF-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,025.00
USD
Quantity
Unit Price
5,000+
$0.605
Product Variant Information section