Manufacturer Part #
SIP32413DNP-T1-GE4
DUAl 2A,1.2V,SLEWRATE CONTROLL
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:TDFN-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2341 | ||||||||||
Vishay SIP32413DNP-T1-GE4 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description:No Physical, Process, or Location Changes We want to emphasize that products continue to be manufactured at the same locations, using the same equipment, materials, packaging, and process steps as before. There have been no changes to any aspect of the production process or sites involved.BackgroundThis alignment is part of a global initiative at Vishay to ensure consistent representation of CoO information across all divisions, based on international and national regulations, as well as World Trade Organization guidelines.Please NoteSome customers may have already noticed changes in the CoO information on documentation accompanying recent product deliveries. As part of this ongoing initiative, updates to the CoO may continue to appear over time in product documentation, where applicable. These changes align with the updated approach and do not reflect any physical changes to the products themselves.
Description of Change: The Finish good Test for IC products will move to a new building within the same Laguna Technopark.Classification of Change: In order to increase capacity Vishay Siliconix has moved the Philippines Final Test in a larger building with the same equipment, same process and same personnel.
Part Status:
Vishay SIP32413DNP-T1-GE4 - Technical Attributes
| Configuration: | High Side |
| Input Voltage: | 1.1V to 5.5V |
| No of Elements: | Dual |
| On-state Resistance-Max: | 76mΩ |
| Rated Current-Max: | 2.4A |
| Type: | Load Switch |
| Operating Temp Range: | -40°C to +85°C |
| Turn-off Delay Time: | 1µs |
| Turn-on Delay Time: | 210µs |
| Current - Limit: | 2.4A |
| Rise Time: | 150µs |
| Package Style: | TDFN-8 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TDFN-8
Mounting Method:
Surface Mount