text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2608DQ-LF-Z

MP2608 Series 28 V 1 A Dual Input Linear Battery Charger w/Timer - QFN-10

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP2608DQ-LF-Z - Technical Attributes
Attributes Table
Configuration: Linear
Number of Cells: 1
Supply Voltage: 3.5V to 5.5V
Input Voltage-Max: 5.5V
Operating Temp Range: -40°C to +85°C
Package Style:  QFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,525.00
USD
Quantity
Unit Price
5,000+
$0.705
Product Variant Information section