text.skipToContent text.skipToNavigation

Manufacturer Part #

AME8807AEHAZ

AME8807 Series 600 mA 8 Vin Adjustable Output CMOS LDO Voltage Regulator - SOP-8

ECAD Model:
Mfr. Name: AME, Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AME, Inc. AME8807AEHAZ - Technical Attributes
Attributes Table
Input Voltage-Min: -0.3V
Input Voltage-Max: 8V
Output Current-Max: 600mA
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
2500
Total
$815.00
USD
Quantity
Unit Price
2,500
$0.165
5,000
$0.163
7,500
$0.162
10,000
$0.161
12,500+
$0.158
Product Variant Information section