text.skipToContent text.skipToNavigation

Manufacturer Part #

BA178M12FP-E2

BA178M Series 0.5 A 12 V Output Surface Mount LDO Linear Regulator - TO-252

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BA178M12FP-E2 - Technical Attributes
Attributes Table
Input Voltage-Min: 15V
Input Voltage-Max: 27V
Output Voltage Fixed: 12V
Dropout Voltage-Max: 2V
Output Current-Max: 0.5A
Tolerance (%): ±4%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 4.5mA
No. of Outputs: Single
Output Noise: 110µV
Load Regulation: 20mV
Current - Limit: 875mA
Line Regulation: 5mV
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$586.00
USD
Quantity
Unit Price
2,000
$0.293
4,000
$0.289
6,000
$0.287
8,000
$0.285
10,000+
$0.28
Product Variant Information section