text.skipToContent text.skipToNavigation

Manufacturer Part #

LDL40PU50RY

LDL40 Series 200 mA 5 V Fixed Output Surface Mount Linear Regulator - DFN-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics LDL40PU50RY - Technical Attributes
Attributes Table
Input Voltage-Min: 3.3V
Input Voltage-Max: 40V
Output Voltage Range: 1.2V to 12V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 1V
Output Current-Max: 200mA
Tolerance (%): ±2.5%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 220µA
No. of Outputs: 1
Load Regulation: 2mV
Line Regulation (%): 0.01%
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,215.00
USD
Quantity
Unit Price
3,000
$0.405
6,000
$0.395
9,000+
$0.39