text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2931AZ-5.0RPG

LDO Voltage Regulator, Adj. Output, 100 mA, 60 V Load Dump Prot. TO-92

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi LM2931AZ-5.0RPG - Technical Attributes
Attributes Table
Input Voltage-Max: 26V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 0.6V
Output Current-Max: 100mA
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 1mA
No. of Outputs: 1
Load Regulation: 50mV
Line Regulation: 30mV
Package Style:  TO-226
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
4000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$672.00
USD
Quantity
Unit Price
2,000
$0.17
4,000
$0.168
6,000
$0.167
10,000
$0.165
20,000+
$0.162
Product Variant Information section