Manufacturer Part #
MCP1781-3302H/9EA
MCP1781 Series 200 mA 3.3 V Fixed Output SMT Linear Regulator - TO-252-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:80 per Bulk Package Style:TO-252-5 (DPAK5) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip MCP1781-3302H/9EA - Technical Attributes
Attributes Table
| Input Voltage-Min: | 4.3V |
| Input Voltage-Max: | 55V |
| Output Voltage Range: | 3.3V to 5V |
| Dropout Voltage-Max: | 705mV |
| Output Current-Max: | 200mA |
| Tolerance (%): | ±2% |
| Operating Temp Range: | -40°C to +150°C |
| Quiescent Current: | 34µA |
| No. of Outputs: | 1 |
| Output Noise: | 300µV |
| Load Regulation (%): | 0.1% |
| Line Regulation (%): | 0.005% |
| Package Style: | TO-252-5 (DPAK5) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
80
$0.905
240
$0.885
800
$0.86
1,600
$0.85
3,200+
$0.825
Product Variant Information section
Available Packaging
Package Qty:
80 per Bulk
Package Style:
TO-252-5 (DPAK5)
Mounting Method:
Surface Mount