text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1827ST-3302E/EB

1.5A CMOS LDO, VOUT=3.3V, EXTENDED TEMP RANGE

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1827ST-3302E/EB - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 6V
Output Voltage Fixed: 3.3V
Output Current-Max: 1.5A
Package Style:  TO-263-4 (DDPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$1,095.00
USD
Quantity
Unit Price
750
$1.46
1,500
$1.45
2,250
$1.44
3,000+
$1.43
Product Variant Information section