text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC29302AWD-TR

MIC29302A Series 3A ADJ Fast Response LDO Regulator - TO-252-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Microchip MIC29302AWD-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 3V
Input Voltage-Max: 16V
Output Voltage Fixed: 1.24V/15V
Dropout Voltage-Max: 800mV
Output Current-Max: 3A
Rated Power: 41.6W
Tolerance (%): ±1%
Operating Temp Range: -65°C to +150°C
Regulator Topology: Adjustable
No. of Outputs: Single
Output Noise: 260µV
Load Regulation (%): 1%
Current - Limit: 4A
Line Regulation (%): 0.5%
Package Style:  TO-252-5 (DPAK5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,350.00
USD
Quantity
Unit Price
2,500
$0.54
5,000+
$0.525
Product Variant Information section