Manufacturer Part #
NCP1117ST50T3G
NCP1117 Series 1 A 5 V Fixed Output LDO Positive Voltage Regulator - SOT-223
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2502 | ||||||||||
Product Specification Section
onsemi NCP1117ST50T3G - Product Specification
onsemi NCP1117ST50T3G - Technical Attributes
Attributes Table
| Input Voltage-Max: | 20V |
| Output Voltage Fixed: | 5V |
| Dropout Voltage-Max: | 1.2V |
| Output Current-Max: | 1A |
| Tolerance (%): | ±1% |
| Operating Temp Range: | 0°C to 125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 6mA |
| No. of Outputs: | Single |
| Load Regulation: | 6.7mV |
| Current - Limit: | 1.5A |
| Line Regulation: | 0.9mV |
| Package Style: | SOT-223 (TO-261-4, SC-73) |
| Mounting Method: | Surface Mount |
Features & Applications
The NCP1117ST50T3G is a low dropout positive voltage regulator with a maximum dropout voltage of 1.2 V at 800 mA over temperature, available in a SOT-223 package.
Features:
- Output Current in Excess of 1.0 A
- 1.2 V Maximum Dropout Voltage at 800 mA Over Temperature
- Fixed Output Voltages of 1.5 V, 1.8 V, 1.9 V, 2.0 V, 2.5 V, 2.85 V, 3.3 V, 5.0 V, and 12 V
- Adjustable Output Voltage Option
- No Minimum Load Requirement for Fixed Voltage Output Devices
- Reference/Output Voltage Trimmed to ±1.0%
- Current Limit, Safe Operating and Thermal Shutdown Protection
- Operation to 20 V Input
- NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
- Pb−Free Packages are Available
Applications:
- Consumer and Industrial Equipment Point of Regulation
- Active SCSI Termination for 2.85 V Version
- Switching Power Supply Post Regulation
- Hard Drive Controllers
- Battery Chargers
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
4,000
$0.152
8,000
$0.151
12,000
$0.15
16,000
$0.149
20,000+
$0.146
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount