text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP114AMX310TCG

LDO Voltage Regulators 300 MA CMOS LDO AD OPTION

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
onsemi NCP114AMX310TCG - Technical Attributes
Attributes Table
Input Voltage-Min: 1.7V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 3.1V
Dropout Voltage-Max: 0.21V
Output Current-Max: 0.3A
Tolerance (%): ±1%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 50µA
No. of Outputs: Single
Output Noise: 70µV
Load Regulation: 12mV
Current - Limit: 0.6A
Line Regulation (%): 0.01%
Package Style:  UDFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
33,000
Factory Lead Time:
11 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$384.30
USD
Quantity
Unit Price
3,000
$0.0438
9,000
$0.0427
15,000
$0.0422
45,000
$0.0412
75,000+
$0.0403
Product Variant Information section