text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP715SQ25T2G

NCP715 Series 2.5 V 200 mA Fixed Surface Mount Voltage Regulator - SOT-353

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP715SQ25T2G - Technical Attributes
Attributes Table
Input Voltage-Min: 3.5V
Input Voltage-Max: 24V
Output Voltage Fixed: 2.5V
Dropout Voltage-Max: 450mV
Output Current-Max: 200mA
Rated Power: 0.32W
Operating Temp Range: -55°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 4.7µA
No. of Outputs: Single
Load Regulation: 5mV
Line Regulation: 2mV
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$295.20
USD
Quantity
Unit Price
3,000
$0.0984
6,000
$0.0967
9,000
$0.0957
15,000
$0.0946
30,000+
$0.092
Product Variant Information section