text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV2931AST-5T3G

NCV2931 Series 100 mA 5 V Fixed Output SMT Linear Regulator - SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
onsemi NCV2931AST-5T3G - Technical Attributes
Attributes Table
Input Voltage-Max: 40V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 0.6V
Output Current-Max: 0.1A
Tolerance (%): ±3.8%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 0.4mA
No. of Outputs: Single
Output Noise: 700µV
Load Regulation: 14mV
Line Regulation: 4mV
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$920.00
USD
Quantity
Unit Price
4,000
$0.118
8,000
$0.115
12,000
$0.116
16,000
$0.115
20,000
$0.112
40,000
$0.114
60,000+
$0.112
Product Variant Information section