text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV7805BDTRKG

NCV7800 Series 1 A 5 V Fixed Output SMT LDO Positive Voltage Regulator - DPAK

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
onsemi NCV7805BDTRKG - Technical Attributes
Attributes Table
Input Voltage-Min: 7V
Input Voltage-Max: 35V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 2V
Output Current-Max: 1A
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 8µA
No. of Outputs: Single
Output Noise: 10µV
Load Regulation: 100mV
Current - Limit: 0.2A
Line Regulation: 100mV
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$790.00
USD
Quantity
Unit Price
2,500
$0.16
5,000
$0.158
7,500
$0.157
10,000
$0.156
12,500+
$0.153
Product Variant Information section