text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV8711ASN500T1G

LDO Regulator, 100 mA, 18 V, 1 uA IQ, with PG 5V0 TSOP5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
onsemi NCV8711ASN500T1G - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 18V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 355mV
Output Current-Max: 0.1A
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 1.3µA
No. of Outputs: Single
Output Noise: 240µV
Load Regulation (%): 0.4%
Current - Limit: 0.25A
Line Regulation (%): 0.2%
Package Style:  TSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
18,000
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$945.00
USD
Quantity
Unit Price
3,000
$0.315
6,000
$0.31
9,000+
$0.305
Product Variant Information section