text.skipToContent text.skipToNavigation

Manufacturer Part #

RP114K331D-TR

Linear Voltage Regulator IC Positive Fixed 1 Output 300mA DFN(PL)1010-4, REEL

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices RP114K331D-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 1.4V
Input Voltage-Max: 5.25V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.29V
Output Current-Max: 300mA
Tolerance (%): ±1%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 50µA
No. of Outputs: 1
Output Noise: 75mV
Load Regulation: 15mV
Current - Limit: 60mA
Package Style:  UDFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$3,600.00
USD
Quantity
Unit Price
10,000+
$0.36
Product Variant Information section