text.skipToContent text.skipToNavigation

Manufacturer Part #

ST2L05R3300PS

ST2L05R-3300 Series 1 A ADJ Output SMT Dual Voltage Regulator - DFN-8 (5x6)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ST2L05R3300PS - Technical Attributes
Attributes Table
Input Voltage-Min: 4.5V
Input Voltage-Max: 7V
Output Voltage Range: 1.25V
Dropout Voltage-Max: 1.3V
Output Current-Max: 1A
Tolerance (%): ±2%
Operating Temp Range: 0°C to 125°C
Regulator Topology: Adjustable Fixed
Quiescent Current: 5mA
No. of Outputs: Dual
Load Regulation (%): 0.4%
Current - Limit: 1A
Line Regulation (%): 0.35%
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,210.00
USD
Quantity
Unit Price
3,000+
$1.07
Product Variant Information section