text.skipToContent text.skipToNavigation

Manufacturer Part #

ST732M50R

300mA, 28 V low-dropout voltage regulator, with 5 µA quiescent current

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics ST732M50R - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 28V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 1.2V
Output Current-Max: 300mA
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 10µA
No. of Outputs: 1
Output Noise: 70µV
Line Regulation (%): 0.01%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$960.00
USD
Quantity
Unit Price
3,000
$0.32
6,000
$0.315
12,000
$0.31
15,000+
$0.305