text.skipToContent text.skipToNavigation

Manufacturer Part #

MPM3840GQV-P

MPM3840 Series 5.5 V 4 A 1.2 MHz Synchronous Step-Down Converter - QFN-20

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MPM3840GQV-P - Technical Attributes
Attributes Table
Input Voltage: 2.8V to 5.5V
Output Current-Max: 4A
Output Voltage Range: 0.6V to 5.5V
Switching Frequency-Max: 1.2MHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Power Consumption: 2.8W
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,245.00
USD
Quantity
Unit Price
500
$2.49
1,000
$2.47
1,500+
$2.45
Product Variant Information section