text.skipToContent text.skipToNavigation

Manufacturer Part #

GE-2099

GE-2099: 5 V 7 mA Analog Output Combination Pressure and Temperature Sensor

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
Amphenol Advanced Sensors GE-2099 - Technical Attributes
Attributes Table
Type: Pressure, Temperature
Output Type: Analog
Supply Current: 7mA
Supply Voltage: 5V
Temperature Range: -40°C to +135°C
Pricing Section
Global Stock:
45
USA:
45
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$48.36
USD
Quantity
Unit Price
1
$48.36
4
$47.69
15
$47.05
25
$46.81
50+
$46.06
Product Variant Information section