Manufacturer Part #
ACS37220LEZATR-100B3
ACS37220 Series 3.3 V ±100 A 150 kHz 1 Channel Magnetic Current Sensor - QFN-7
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2430 | ||||||||||
Product Specification Section
Allegro MicroSystems ACS37220LEZATR-100B3 - Product Specification
Allegro MicroSystems ACS37220LEZATR-100B3 - Technical Attributes
Attributes Table
| Output Type: | Analog |
| No of Channels: | 1 |
| Operating Frequency: | 150kHz |
| Supply Current: | 13mA |
| Supply Voltage: | 3.15V to 3.45V |
| Operating Temperature: | -40°C to +150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$1.35
2,000
$1.34
3,000+
$1.33
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount