text.skipToContent text.skipToNavigation

Manufacturer Part #

CT428-HSN850MR

XtremeSense TMR Ultra-Low Noise,(50 APK; VDD = 5.0 V; Up to +125°C) with FLT Pin

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Allegro MicroSystems CT428-HSN850MR - Technical Attributes
Attributes Table
Output Type: Analog
No of Channels: 1
Operating Frequency: 1MHz
Supply Current: 6mA
Supply Voltage: 4.75V to 5.5V
Operating Temperature: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$3,740.00
USD
Quantity
Unit Price
2,000+
$1.87
Product Variant Information section