text.skipToContent text.skipToNavigation

Manufacturer Part #

TLV493DA1B6HTSA2

TLV493D Series 3.5 V 3.7 mA 3D Magnetic Sensor with I2C Interface - TSOP-6

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Infineon TLV493DA1B6HTSA2 - Technical Attributes
Attributes Table
Supply Voltage: 2.8V to 3.5V
Supply Current: 3.7mA
Operating Temp Range: -40°C to +125°C
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Features & Applications

The new 3D magnetic sensor TLV493D-A1B6 offers accurate three dimensional sensing with extremely low power consumption in a small 6-pin package. With an opportunity to detect the magnetic field in x-, y-, and z-direction the sensor is ideally suited for the measurement of 3D movements, linear movements and rotation movements.

FEATURES:

  • Integrated temperature sensing
  • Low current consumption
  • 0.007μA in power down mode
  • 10μA in ultra low power mode
  • 2.7V to 3.5V operating supply voltage
  • Digital output via 2-wire standard
  • I2C interface
  • Bx, By and Bz linear field measurement up to ±130mT
  • 12-bit data resolution for each measurement direction
  • Resolution 98μT/LSB
  • Operating temperature range from -40°C to +125°C

APPLICATIONS:

  • Joystick (e.g. finger, thumb and gaming paddles)
  • E-meters (e.g. anti-tampering)
  • Control elements e.g. white goods, multifunction knob
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,170.00
USD
Quantity
Unit Price
3,000
$0.39
6,000
$0.385
9,000+
$0.38
Product Variant Information section