Manufacturer Part #
CC2A35
ChipCap2 Analog ±3 % 5 V Humidity and Temperature Sensor Combined
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Advanced Sensors | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Strip Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2511 | ||||||||||
Product Specification Section
Amphenol Advanced Sensors CC2A35 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Advanced Sensors CC2A35 - Technical Attributes
Attributes Table
| Humidity Range - %RH: | 0% to 100% |
| Resolution: | 14b |
| Accuracy: | ±3%RH |
| Supply Voltage: | 2.3V to 5.5V |
| Operating Temp Range: | -40°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
100
$5.92
200
$5.89
300
$5.87
400
$5.86
500+
$5.82
Product Variant Information section
Available Packaging
Package Qty:
100 per Strip
Mounting Method:
Surface Mount