text.skipToContent text.skipToNavigation

Manufacturer Part #

AH3724-W-7

Hall Latch Switch SC59 TR 3K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AH3724-W-7 - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 30mA to 55mA
Supply Voltage: 3V to 28V
Supply Current: 5mA
Sensing Range: 4mT
Rise Time: 0.2µs
Fall Time: 0.1µs
Leakage Current: 0.1µA
Power Dissipation: 230mW
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +165°C
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
141,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$468.00
USD
Quantity
Unit Price
3,000
$0.156
6,000
$0.154
9,000
$0.153
12,000
$0.152
15,000+
$0.149
Product Variant Information section