text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90363EDC-ABB-000-SP

MLX90363 Series 5.5 V 12.5 mA Surface Mount Triaxis® Magnetometer IC - SOIC-8

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX90363EDC-ABB-000-SP - Technical Attributes
Attributes Table
Type: Magnetic Field / Magnetometer
Supply Voltage: 4.5V to 5.5V
Supply Current: 12.5mA
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
80
Multiple Of:
80
Total
$118.40
USD
Quantity
Unit Price
15
$1.50
40
$1.48
150
$1.46
400
$1.44
1,500+
$1.40
Product Variant Information section