text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE49595USPHALA1

Board Mount Hall Effect / Magnetic Sensors SPEED CURRENT SENSORS

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLE49595USPHALA1 - Technical Attributes
Attributes Table
Type: Magnetic Sensor
Supply Voltage: 4V to 16V
Supply Current: 8mA to 13.4mA
Sensing Range: 120mT
Rise Time: 11.4µs
Fall Time: 5.8µs
Leakage Current: 0.1µA
Interface: 3-Wire
Operating Temp Range: -40°C to +175°C
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,420.00
USD
Quantity
Unit Price
2,000+
$1.21
Product Variant Information section