Manufacturer Part #
85-015G-FC
15 PSIG FLUSH MOUNT PRESSURE SENSOR
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per |
||||||||||
| Date Code: | |||||||||||
TE Connectivity 85-015G-FC - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of Changes1) Shipping label: "Made in China" removed2) Part marking: "Made in China" removedReason : It has been determined that TE Sensors produces Pressure Sensor products today with a Country of Origin COO set as China while per US classification, the COO should be based not on where the pressure sensor is assembled (China) but on the source of the wafer (US or Switzerland or Germany). Upon this consideration, TE Sensors made the decision to remove the ?Made in China? marking on product labels and marking and update the invoice with the correct COO per regulation. Products requiring an update of the shipping label or the product marking itself have been identified and can be found in the attached list. TE Sensors is in the process of modifying the shipping labels, invoice and product marking accordingly. Please refer to the list of products to identify if only the shipping label will be affected or both the shipping label and the product marking.
Part Status:
TE Connectivity 85-015G-FC - Technical Attributes
| Pressure Range: | 0kPa to 103.42kPa |
| Sensor Type: | Gauge |
| Output Type: | Voltage |
| Pressure Accuracy (%): | ±0.1% |
| Supply Current: | 1.5mA |
Available Packaging
Package Qty:
30 per