Manufacturer Part #
57105-000
57105 000 ACTUATOR
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
Littelfuse 57105-000 - Product Specification
Shipping Information:
ECCN:
PCN Information:
*** Update for PCN 116704 - latest version of the affected part numbers with updated Lead time ***Description:We would like to notify about the supply issues related to Rear Earth Materials and associated Littelfuse Sensors Products like: Actuators, Magnets, Sensors. Attached is a list of products with risk of lead time delays and official Declaration.
Littelfuse would like to notify you of a change related to our magnetic actuators. ? The marking on the products will change from "HAMLIN" to "LITTELFUSE", due to the acquisition of Hamlin by Littelfuse. ? There will be no change of fit, function, quality & reliability, this is a marking change only. ? The changes will affect products with a date code from week 47/2022. ? Since this is a running change, and there is still some inventory with the previous marking,
Part Status:
Littelfuse 57105-000 - Technical Attributes
| Type: | Magnetic |
| Operating Temp Range: | -40°C to +105°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Flange Mount |
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Flange Mount