text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP9904T-2E/9Q

QUAD TEMP SENSOR WITH BETA COMPENSATION, FIXED ADDRESS, ALERTS, I2C/SMBUS

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP9904T-2E/9Q - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +125°C
Output Current-Max: 15mA
Interface Type: I2C/SMBUS
Power Dissipation: 500mW
Resolution: 8b
Thermal Resistance: 78°C/W
Accuracy: ±1%RH
Storage Temperature Range: -65°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$4,875.00
USD
Quantity
Unit Price
5,000+
$0.975
Product Variant Information section