text.skipToContent text.skipToNavigation

Manufacturer Part #

NB-PTCO-032

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity NB-PTCO-032 - Technical Attributes
Attributes Table
Output Type: Analog
Operating Temp Range: 50°C to 600°C
Operating Temp Range (°F): 122°F to 1100°F
Output Current-Max: 1.4mA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
500
Total
$14,700.00
USD
Quantity
Unit Price
5,000+
$2.94
Product Variant Information section