text.skipToContent text.skipToNavigation

Manufacturer Part #

R-2428

RTD,SM,SR,P100,385,.5%,.06T

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
TE Connectivity R-2428 - Technical Attributes
Attributes Table
Output Type: Analog
Operating Temp Range: -50°C to +220°C
Operating Temp Range (°F): -58°F to +428°F
Output Current-Max: 1mA
Mounting Method: Wire Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$94.22
USD
Quantity
Unit Price
1
$94.22
3
$93.06
10
$91.80
20
$91.08
40+
$89.73
Product Variant Information section