text.skipToContent text.skipToNavigation

Manufacturer Part #

R-8204

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity R-8204 - Technical Attributes
Attributes Table
Output Type: Analog
Operating Temp Range: 180°C
Operating Temp Range (°F): 356°F
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$976.20
USD
Quantity
Unit Price
10
$97.62
20
$96.78
30
$96.30
40+
$95.68
Product Variant Information section