text.skipToContent text.skipToNavigation

Manufacturer Part #

R-8580-362

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity R-8580-362 - Technical Attributes
Attributes Table
Output Type: Analog
Operating Temp Range: -50°C to +250°C
Operating Temp Range (°F): -58°F to +482°F
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$470.70
USD
Quantity
Unit Price
5
$94.14
15
$92.97
20
$92.67
30
$92.25
40+
$91.30
Product Variant Information section