text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP111T-475E/LB

MCP111 Series 2.32 V Threshold 5.5 V Supply Micropower Voltage Detector SOT23B-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Microchip MCP111T-475E/LB - Technical Attributes
Attributes Table
Output Type: Open Drain
Threshold Voltage: 4.63V
Supply Voltage-Max: 5.5V
Tolerance (%): ±1.5%
Output Current-Max: 10mA
No of Inputs: 1
Supply Voltage: 1V to 5.5V
Supply Current: 1µA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$462.00
USD
Quantity
Unit Price
3,000
$0.154
6,000
$0.152
9,000
$0.151
15,000+
$0.148
Product Variant Information section