Manufacturer Part #
CP82C54-10Z
82C54 Series 10 MHz 5 V 2 Micron CMOS Programmable Internal Timer - PDIP-24
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15 per Tube Package Style:PDIP-24 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas CP82C54-10Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas CP82C54-10Z - Technical Attributes
Attributes Table
| Type: | Programmable Timer |
| No of Channels: | 8 |
| Operating Frequency: | 10MHz |
| Supply Voltage-Max: | 5.5V |
| Supply Current: | 10mA |
| High Level Output Current: | -2.5mA |
| Low Level Output Current: | 2.5mA |
| Number Of Timers: | 6 |
| Operating Temp Range: | 0°C to 70°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | PDIP-24 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
15
$11.98
45
$11.88
75
$11.83
150
$11.77
300+
$11.66
Product Variant Information section
Available Packaging
Package Qty:
15 per Tube
Package Style:
PDIP-24
Mounting Method:
Through Hole