text.skipToContent text.skipToNavigation

Manufacturer Part #

DSC1001CL5-026.0000

Oscillator, 3225 pkg, -40C ~ 105C, 10 ppm, 026.0000MHz

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSC1001CL5-026.0000 - Technical Attributes
Attributes Table
No of Channels: 1
Operating Frequency: 26MHz
Supply Voltage-Max: 3.6V
Supply Current: 6.8mA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
550
Multiple Of:
110
Total
$649.00
USD
Quantity
Unit Price
550+
$1.18
Product Variant Information section