Manufacturer Part #
ATA6505T-QBBVAO
ATA650x - Mini CAN FD System Basis Chip
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:6000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Microchip ATA6505T-QBBVAO - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Product Category: CAN SBC, CAN/LIN SBCPCN Type: Manufacturing ChangeDescription of Change: Qualification of MPHL as an additional final test site for selected ATA6500, ATA6501, ATA6502, ATA6503, ATA6504, ATA6505, ATA6580, ATA6581, ATA6582, ATA6583, ATA6585, ATA6586, ATA6587 and ATA6588 device families available in various packages.Reason for Change: To improve manufacturability by qualifying MPHL as an additional final test site.Estimated Qualification Completion Date: February 2026
Revision History: March 05, 2025: Issued initial notification.June 30, 2025: Re-issued the initial notification to update the Qualification Plan, updating the quantity of lots in Preconditioning from 3 to 1.Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as an additional fabrication site for ATA6500T-4CWVAO, ATA6501T-4CWVAO, ATA6502T-4BWVAO, ATA6503T-4BWVAO, ATA6504T-QBBVAO and ATA6505T-QBBVAO catalog part numbers (CPN) available in 8L VDFN (2x3x0.9mm), 10L VDFN (3X3X0.9mm) and 14L VDFN (3x4.5x1.0mm) wettable flank packages.Reason for Change: To improve on-time delivery performance by qualifying Microchip Technology Gresham ? Fab 4 (GRTM) as an additional fabrication site.
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as an additional fabrication site for ATA6500T-4CWVAO, ATA6501T-4CWVAO, ATA6502T-4BWVAO, ATA6503T-4BWVAO, ATA6504T-QBBVAO and ATA6505T-QBBVAO catalog part numbers (CPN) available in 8L VDFN (2x3x0.9mm), 10L VDFN (3X3X0.9mm) and 14L VDFN (3x4.5x1.0mm) wettable flank packages.Reason for Change: To improve on-time delivery performance by qualifying Microchip Technology Gresham ? Fab 4 (GRTM) as an additional fabrication site.
Part Status:
Microchip ATA6505T-QBBVAO - Technical Attributes
| Interface: | CAN |
| No of Functions / Channels: | 1 |
| Supply Voltage-Nom: | 3.1V to 28V |
| Quiescent Current: | 15µA |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Supply Current: | 5mA to 75mA |
| JunctionTemperature Range: | -140°C to +170°C |
| No. of Transceivers: | 1 |
| No of Pins: | 14 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
6000 per Reel
Mounting Method:
Surface Mount