text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8993MI

1.8/3.3 V Integrated 3-Port 10/100 Managed Switch with PHYs - PQFP-128

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
Microchip KSZ8993MI - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.3V
No of Functions / Channels: 3
Interface Type: MII/SNI
Package Style:  PQFP-128
Mounting Method: Surface Mount
Features & Applications

The KSZ8993MI is a KSZ8993 series 2+1 Port 10/100 Switch w/Tranceivers & Frame Buffers in 128-Pin PQFP Ethernet .

 

The KS8993M, a highly integrated Layer 2 managed switch, is designed for low port count, cost-sensitive
10/100 Mbps switch systems. It offers an extensive feature set that includes tag/port-based VLAN, quality of service (QoS) priority, management, management information base (MIB) counters, MII/SNI, and CPU control/data interfaces to effectively address both current and emerging Fast Ethernet applications .

Product Features:

  • Proven integrated 3-Port 10/100 Ethernet Switch
  • Comprehensive Configuration Register Access
  • QoS/CoS Packet Prioritization Support
  • Advanced Switch Features like:
  • Broadcast storm protection with % control
  • IGMP snooping (Ipv4) and MLD snooping (IPv6) support for multicast packet filtering
  • Low Latency Support
  • Switch Monitoring Features
  • Low Power Dissipation

Applications:

  • Media Converter
  • Broadband Gateway/Firewall/VPN
  • Set-top/Game Box
  • Wireless LAN access point + gateway
  • Standalone 10/100 switch
  • Unmanaged switch with future option to migrate to a managed solution
  • Single PHY alternative with future expansion option for 2 ports
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
198
Factory Lead Time:
9 Weeks
Minimum Order:
132
Multiple Of:
66
Total
$1,172.16
USD
Quantity
Unit Price
1
$9.18
5
$9.08
25
$8.97
100
$8.88
250+
$8.75
Product Variant Information section