text.skipToContent text.skipToNavigation

Manufacturer Part #

VSC7460YIH

VSC7460 Series 24x1G + 4x10G Carrier Ethernet Switch with VeriTime™

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
Microchip VSC7460YIH - Technical Attributes
Attributes Table
Data Rate: 10Gbps
Operating Temp Range: -40°C to +125°C
Interface Type: SGMII
Protocols Supported: Ethernet
No of Terminals: 672
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$196.88
USD
Quantity
Unit Price
1
$196.88
2
$194.01
3
$192.35
4
$191.18
5+
$187.50
Product Variant Information section