Manufacturer Part #
1N4007GP-TP
1 Amp Glass, Passivated Rectifier, 1000 Volts
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:DO-41 (DO-204AL) Mounting Method:Through Hole | ||||||||||
| Date Code: | 2429 | ||||||||||
Product Specification Section
Micro Commercial Components 1N4007GP-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Micro Commercial Components 1N4007GP-TP - Technical Attributes
Attributes Table
| Type: | Standard |
| Configuration: | Single |
| Average Rectified Current-Max: | 1A |
| Forward Voltage: | 1.1V |
| Reverse Voltage-Max [Vrrm]: | 1000V |
| Reverse Recovery Time-Max: | 2µs |
| Reverse Current-Max: | 5µA |
| Diode Capacitance-Max: | 15pF |
| Peak Current-Max: | 30A |
| Operating Temp Range: | -55°C to +175°C |
| Package Style: | DO-41 (DO-204AL) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
20,000
Germany:
20,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.0402
10,000
$0.0396
15,000
$0.0392
20,000
$0.0389
25,000+
$0.0381
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
DO-41 (DO-204AL)
Mounting Method:
Through Hole