text.skipToContent text.skipToNavigation

Manufacturer Part #

GBPC1201-E4/51

GBPC12 Series 100 V 12 A Quick Connect Terminal Bridge Rectifier - GBPC-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay GBPC1201-E4/51 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 12A
Reverse Voltage-Max [Vrrm]: 100V
Peak Current-Max: 200A
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
Package Style:  GBPC-4
Mounting Method: Quick Connect
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
400
Multiple Of:
100
Total
$676.00
USD
Quantity
Unit Price
100
$1.71
300
$1.69
500
$1.68
1,000
$1.67
2,000+
$1.64
Product Variant Information section